help desk software
DATA SHEET

WPPML-3524A

World Products

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPML-3524A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.13 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
5.3 x 6.5 x 3.5 mm
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD
IN STOCK: 0
MOQ for out of Stock Qty:
12750
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12,750
$1.57
$20,017.500
25,500
$0.80
$20,400.000
38,250
$0.55
$21,037.500
51,000 +
$0.53
$27,030.000
Tools/3D Models
Product Guides