Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-20H300
RoHS:
Yes
Supplier Standard Pack
1500
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
300 V
Number of Electrodes:
2
Packaging:
Ammo
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 300VDC 0.8pF Axial Thru-Hole
Search Keywords:
WPSPG20H300
IN STOCK:
0
Minimum Order:
60
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
60
$0.544
$32.640
100
$0.466
$46.600
500
$0.363
$181.500
1,000
$0.345
$345.000
1,500
$0.328
$492.000
2,500
$0.292
$730.000
5,000
+
$0.263
$1,315.000
Product Guides