help desk software
DATA SHEET

WPSPG-20HS1000

World Products

Gas Discharge Tubes 1000VDC 0.8pF Axial Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-20HS1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
1000 V
Number of Electrodes:
2
Packaging:
Ammo
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 1000VDC 0.8pF Axial Thru-Hole
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.616
$308.000
1,000
$0.462
$462.000
1,500
$0.431
$646.500
2,000 +
$0.422
$844.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides