Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-20HS300
RoHS:
Yes
Supplier Standard Pack
2000
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
300 V
Number of Electrodes:
2
Packaging:
Ammo
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 300VDC 0.8pF Axial Thru-Hole
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$0.548
$274.000
1,000
$0.411
$411.000
1,500
$0.384
$576.000
2,000
+
$0.376
$752.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides