help desk software
DATA SHEET

WPSPG-20LS1000

World Products

Gas Discharge Tubes 0.8pF Solder Pad SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-20LS1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 0.8pF Solder Pad SMD
IN STOCK: 0
Minimum Order:
90
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
90
$0.359
$32.310
100
$0.316
$31.600
500
$0.239
$119.500
1,000
$0.227
$227.000
2,000
$0.216
$432.000
2,500
$0.192
$480.000
5,000 +
$0.173
$865.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides