Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-20MS700
RoHS:
Yes
Supplier Standard Pack
1500
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
700 V
Number of Electrodes:
2
Packaging:
Ammo
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 700VDC 0.8pF Axial Thru-Hole
IN STOCK:
0
Minimum Order:
60
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
60
$0.539
$32.340
100
$0.442
$44.200
500
$0.334
$167.000
1,000
$0.317
$317.000
1,500
$0.301
$451.500
2,500
$0.268
$670.000
5,000
+
$0.242
$1,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides