Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPSPG-30LS140
RoHS:
Yes
Supplier Standard Pack
3000
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
140 V
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±30 %
Gas Discharge Tubes 140VDC 0.8pF Solder Pad SMD
Search Keywords:
WPSPG30LS140
IN STOCK:
0
Minimum Order:
120
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
120
$0.272
$32.640
500
$0.181
$90.500
1,000
$0.172
$172.000
3,000
$0.164
$492.000
5,000
$0.148
$740.000
10,000
+
$0.135
$1,350.000
Product Guides