help desk software
DATA SHEET

9910MM

Xcelite / Apex

Xcelite 10mm X 102mm Series 99 Interchangeable NutDriver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
9910MM
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Family:
N/A
Life Cycle:
Discontinued & Replaced
Xcelite 10mm X 102mm Series 99 Interchangeable NutDriver
Search Keywords:
9910MM
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.226
$28.226
5
$25.660
$128.300
10
$16.840
$168.400
25
$8.490
$212.250
50
$8.220
$411.000
100 +
$8.040
$804.000
RECOMMENDED REPLACEMENT
9910MMN
9910MMN
VIEW PRODUCT
Tools/3D Models
Product Guides