Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
L4VN
RoHS:
Yes
HTS:
8203206030
COO:
CN
Supplier Standard Pack
6
The L4V is a 4-inch sub-miniature Needle Nose Pliers with green cushion grips and serrated jaws. The electronic pliers features positive gripping of fine wire or subminiature components and fine point allows use in confined areas.
Search Keywords:
L4VN
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$30.00
$30.000
10
$29.40
$294.000
25
$29.10
$727.500
50
$28.80
$1,440.000
100
+
$28.50
$2,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
086-0068-000
Circular Connector Plug Housing - 4 Position - 1.0mm Contact Size - Clip Lock - Terminal P...
225-0093-000
Connector Accessories Wire Hole Filler
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
10310
10310 Pliers, Bent Nose, Serrated, 4.5" OAL, 22.8mm Jaw, Stainless Steel, 400 Series
DN54GVN
Electronics Pliers - Flat Nose - Smooth - Straight - 5.00" (127.0mm) Length - Green.