NN55GN
Xcelite / ApexPliers - Needle Nose - Straight - Smooth Jaw - Green Soft Grips - 5.50" (139.7mm) Length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
NN55GN
RoHS:
Yes
HTS:
8203206030
COO:
CN
Supplier Standard Pack
6
The NN55G is a slim line needle nose plier with weight of 0.2 lb (90.72 g).
Search Keywords:
NN55GN
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$39.100
$39.100
10
$38.318
$383.180
25
$37.927
$948.175
50
$37.536
$1,876.800
100
+
$37.145
$3,714.500
Product Guides
CUSTOMERS
ALSO BOUGHT
99-5652-75-14
M16 IP67 Female angled connector, Contacts: 14 (14-b), 6.0-8.0mm, shieldable, solder, IP67...
99-5661-75-19
M16 IP67 Male angled connector, Contacts: 19 (19-a), 6.0-8.0mm, shieldable, solder, IP67, ...
VENT-PS1YBK-O8002
Pressure Relief Vent - > 1000ml/min @70mbar - IP69K - Plastic - M12x1.5 - Screw Thread - W...