help desk software
DATA SHEET

NN7776GN

Xcelite / Apex

Plier, Weller Xcelite Long Needle Nose, Smooth Jaws, 6 Inch, Bagged

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
NN7776GN
RoHS:
Yes
HTS:
8203206030
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Handle Length:
N/A
Jaw Width:
12 mm
Material:
Forged Alloy Steel10464
Jaw Length:
59 mm
Family:
NN7776
Plier, Weller Xcelite Long Needle Nose, Smooth Jaws, 6 Inch, Bagged
Search Keywords:
NN7776GN
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.200
$39.200
10
$38.416
$384.160
25
$38.024
$950.600
50
$37.632
$1,881.600
100 +
$37.240
$3,724.000
Tools/3D Models
Product Guides