help desk software
DATA SHEET

R183

Xcelite / Apex

Application Tools, 1/8In X 3In Round Blade Pocket Clip Style Screwdriver, Red Handle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
R183
RoHS:
Yes
HTS:
8205400000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Family:
R183
Product Weight:
N/A
Material:
Chrome Vanadium Steel
Blade Length:
76 mm
Packaging:
Box
Drive Style:
Slotted
Blade width:
3.17 mm
Life Cycle:
Discontinued & Replaced
Application Tools, 1/8In X 3In Round Blade Pocket Clip Style Screwdriver, Red Handle
Search Keywords:
R183
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.484
$11.484
10
$10.440
$104.400
20
$7.180
$143.600
25
$6.070
$151.750
50
$3.020
$151.000
100 +
$2.960
$296.000
RECOMMENDED REPLACEMENT
R183N
R183N
VIEW PRODUCT
Tools/3D Models
Product Guides