Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
R188N
RoHS:
Yes
HTS:
8205400000
COO:
CN
Supplier Standard Pack
6
Package Type:
Product Weight:
N/A
Family:
R188N
Blade Length:
203.2 mm
Packaging:
N/A
Blade width:
3.175 mm
Drive Style:
Round12200
Material:
Chrome Vanadium Steel AISI 615012202
Round Blade Screwdriver
Search Keywords:
R188N
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$8.800
$8.800
10
$8.624
$86.240
25
$8.536
$213.400
50
$8.448
$422.400
100
+
$8.360
$836.000
Product Guides
CUSTOMERS
ALSO BOUGHT
999
Xcelite 9/32 X 3 5/8 Series 99 Interchangeable NutDriver Blade
R3323N
Slotted Screwdriver - 3/32" (2.38 mm) Tip Size - 5.25" (133.4mm) Overall Length - Green Ha...
99250N
For use with 99 series driver handles.
99811N
Xcelite, Screwdriver, 3/16In. Slotted Blade | Apex Tool Group Mfr. 99811N
99822N
Screwdriver - Blade - Round