help desk software
DATA SHEET

R5324N

Xcelite / Apex

Screwdriver - 5/32 In. X 4 In. - Regular Round Blade - Amber Handle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
R5324N
RoHS:
Yes
HTS:
8205400000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Series Xcelite® Part Status Active Tool Type Screwdriver Tip - Type Slotted Size 5/32" Length - Blade 4.00" (101.6mm) Length - Overall 6.63" (168.4mm) Weight 0.05 lb (22.68 g)
Search Keywords:
R5324N
IN STOCK: 48
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.300
$6.300
10
$6.174
$61.740
25
$6.111
$152.775
50
$6.048
$302.400
100 +
$5.985
$598.500
Tools/3D Models
Product Guides