Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
S3161
RoHS:
No
HTS:
8205400000
COO:
US
Supplier Standard Pack
6
Package Type:
Packaging:
Box
Product Weight:
N/A
Blade width:
4.76 mm
Family:
S3161
Material:
Chrome Vanadium Steel
Blade Length:
32 mm
Drive Style:
Slotted
Life Cycle:
Discontinued
3/16In x 1 1/4In Square Blade Stubby Screwdriver, Amber Handle
Search Keywords:
S3161
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$17.259
$17.259
5
$15.690
$78.450
25
$5.440
$136.000
100
$5.290
$529.000
250
$5.070
$1,267.500
500
+
$4.890
$2,445.000
Product Guides