Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Xcelite / Apex
Part No:
X102N
RoHS:
Yes
HTS:
8205400000
COO:
CN
Supplier Standard Pack
6
Package Type:
UPC Code 037103486417
Description Round
Blade Style Phillips®
Blade/Point Size #2
Blade Diameter 1/4 in.
Working Length 4 in./102 mm
Overall Length 8 1/8 in./206 mm
Search Keywords:
X102N
IN STOCK:
67
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$11.500
$11.500
10
$11.270
$112.700
25
$11.155
$278.875
50
$11.040
$552.000
100
+
$10.925
$1,092.500
Product Guides