ACST-260-1A
Zettler MagneticsTransformer - Current Sensing - Tinned Solid Wire Primary Leads - 30A - Split Bobbin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
ACST-260-1A
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
576
Package Type:
Series ACST-200 Series
Configuration Bobbin
Dimensions 20.5mm L x 17.5mm W x 16.4mm H
Frequency 50 to 200 Hz
Length, Lead 4.3 mm
Mounting Type PCB
Number of Outlets 1
Standards UL
Termination Thru-Hole
Type Current Transformer
Voltage, Secondary 110 mV/A
Current, Primary 30 A
Phase 1
Search Keywords:
ACST2601A
IN STOCK:
1,165
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
20
$1.52
$30.400
25
$1.44
$36.000
100
$1.37
$137.000
288
$1.30
$374.400
576
$1.23
$708.480
864
$1.17
$1,010.880
1,152
+
$1.11
$1,278.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides