ADH20010
Zettler MagneticsPower Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
ADH20010
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
10,5 V
Secondary Side Current:
110,220 mA
Power Rating:
20 VA
Mounting:
Through Hole
Dimension:
57.15 x 47.63 x 35.81 mm
The ZETTLER MAGNETICS part ADH20010 is a power transformer with a voltage rating of 2500Vrms and a power rating of 20VA. It features 8 terminals and is designed to be mounted on a PCB using through-hole pins. This high-quality transformer is ideal for various applications requiring reliable power conversion and distribution.
Search Keywords:
ADH20010
IN STOCK:
990
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.70
$28.500
25
$5.42
$135.500
100
$5.15
$515.000
180
$4.89
$880.200
360
$3.01
$1,083.600
540
$2.38
$1,285.200
720
+
$2.33
$1,677.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides