help desk software
DATA SHEET

ADH40010

Zettler Magnetics

Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
ADH40010
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Primary Configuration:
Dual
Primary Side Voltage:
115/230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
10,5 V
Secondary Side Current:
600,1200 mA
Power Rating:
6 VA
Mounting:
Through Hole
Dimension:
41.8mm x 34mm x 36.5 mm
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords:
ADH40010
IN STOCK: 297
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.49
$25.470
25
$8.07
$201.750
100
$7.66
$766.000
180
$7.28
$1,310.400
360
$4.48
$1,612.800
540
$3.55
$1,917.000
720 +
$3.48
$2,505.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides