ADH40016
Zettler MagneticsPower Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
ADH40016
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
8,16 V
Secondary Side Current:
800,400 mA
Power Rating:
6 VA
Mounting:
Through Hole
Dimension:
41.8mm x 34mm x 36.5 mm
The ZETTLER MAGNETICS ADH40016 is a high-quality power transformer designed for applications requiring a maximum voltage of 2500Vrms and a power rating of 6VA. It features 8 terminal PC pin through-hole for easy and secure installation. This transformer is built to deliver reliable and efficient power transmission, making it suitable for a wide range of electronic devices and equipment. Whether you are working on industrial machinery, medical equipment, or any other power-based project, the ZETTLER MAGNETICS ADH40016 is the ideal transformer for your needs.
Search Keywords:
ADH40016
IN STOCK:
2,279
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$6.63
$19.890
25
$4.73
$118.250
100
$4.39
$439.000
180
$4.24
$763.200
360
$4.02
$1,447.200
540
$3.96
$2,138.400
720
+
$3.89
$2,800.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides