Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
AH60012
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tray
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
6.3,12.6 V
Secondary Side Current:
3200,1600 mA
Power Rating:
20 VA
Mounting:
Through Hole
Dimension:
57.5mm x 48mm x 36.5 mm
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords:
AH60012
IN STOCK:
237
Ships today, if you order in
Minimum Order:
9
Multiple:
9
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
9
$9.00
$81.000
18
$8.55
$153.900
36
$8.12
$292.320
108
$7.71
$832.680
378
$7.33
$2,770.740
756
+
$6.96
$5,261.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides