help desk software
DATA SHEET

AHF06024

Zettler Magnetics

Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
AHF06024
RoHS:
Yes
HTS:
8504314035
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12,24 V
Secondary Side Current:
500,250 mA
Power Rating:
6 VA
Mounting:
Through Hole
Dimension:
47.63mm x 39.67mm x 21.59mm
Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords:
AHF06024
IN STOCK: 78
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.32
$43.200
25
$4.10
$102.500
72
$3.90
$280.800
100
$3.70
$370.000
500
$3.52
$1,760.000
1,000
$3.23
$3,230.000
5,000 +
$3.06
$15,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides