help desk software
DATA SHEET

AHI02512

Zettler Magnetics

Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
AHI02512
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
6.3,12.6 V
Secondary Side Current:
400,200 mA
Power Rating:
2.5 VA
Mounting:
Through Hole
The ZETTLER MAGNETICS part AHI02512 is a reliable power transformer designed to provide a voltage output of 4200Vrms. With a power rating of 2.5VA, this transformer is suitable for a wide range of applications requiring high voltage and low power. It features eight terminal PC pins for easy and secure installation on a printed circuit board using through-hole technology. Trust in the ZETTLER MAGNETICS AHI02512 for efficient and dependable power transformation in your electronic projects.
Search Keywords:
AHI02512
IN STOCK: 2,564
Ships today, if you order in
On Order:
1,440   can ship 3/6/25 
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$5.06
$20.240
25
$3.86
$96.500
100
$3.64
$364.000
180
$3.55
$639.000
360
$3.45
$1,242.000
540
$3.40
$1,836.000
720 +
$3.34
$2,404.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides