help desk software
DATA SHEET

AHI02524

Zettler Magnetics

Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
AHI02524
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12,24 V
Secondary Side Current:
200,100 mA
Power Rating:
2.5 VA
Mounting:
Through Hole
Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
Search Keywords:
AHI02524
IN STOCK: 0
MOQ for out of Stock Qty:
180
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
180
$6.21
$1,117.800
360
$3.82
$1,375.200
540
$3.03
$1,636.200
720 +
$2.97
$2,138.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides