0E1300H0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.98N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E1300H0
Alias/AKA:
E13-00H
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
672
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
2.36 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
86.43 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part 0E1300H0 is a high-quality and reliable snap-action switch. It features a single pole double throw (SPDT) configuration with a lever for easy operation. This switch is designed to provide both normally open (N.O.) and normally closed (N.C.) contact options, allowing it to be used in various applications. With a current rating of 15A and a voltage rating of 250VAC, this switch can handle a wide range of electrical loads. It is also capable of withstanding a maximum power rating of 1118.55VA. The quick connect/Faston terminals provide hassle-free and secure connections, ensuring a reliable and efficient electrical connection. Additionally, this switch can be easily mounted using screws for convenient installation. Overall, the ZF Electronics Corp part 0E1300H0 is a durable and versatile switch suitable for a wide range of industrial, automotive, and consumer electronics applications.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords:
0E1300H0
IN STOCK:
5,469
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.75
$28.750
50
$4.71
$235.500
100
$4.31
$431.000
250
$3.95
$987.500
672
$3.68
$2,472.960
1,344
$3.62
$4,865.280
2,688
$3.57
$9,596.160
5,376
+
$3.51
$18,869.760
CUSTOMERS
ALSO BOUGHT
ADPDC2W04AC
General Purpose Snap-acting Switch. DPDT Roller Lever
2191QL1-24V
Non-Relampable LED Solid-State Indicator Lights - Red - 24V
0307300000
QVS 2 SAKT1+2. General accessories, Cross-connector, Cross-connector, No. of poles: 2 GTIN...
2460740000
Cross Connector - For Use with Weidmuller Z Series Terminal Blocks - 10 Position - Red.