0E1300M0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 15A 250VAC 1118.55VA 4.17N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E1300M0
Alias/AKA:
E13-00M
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.38 mm
Operating Force:
4.17 N
Termination Style:
Quick Connect,Faston
Dimension:
67.12 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part 0E1300M0 is a versatile and reliable switch designed for various applications. With a snap action mechanism and a single pole, double throw (SPDT) configuration, this switch offers both normally open and normally closed contacts. It is equipped with quick connect/faston terminals for effortless installation and has a maximum rating of 15A at 250VAC, or 1118.55VA. The switch is also capable of withstanding a maximum force of 4.17N and can be easily mounted using screws. Trust the ZF Electronics Corp 0E1300M0 switch for efficient and durable performance in your electrical projects.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords:
0E1300M0
IN STOCK:
8,747
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$2.74
$137.000
100
$2.58
$258.000
250
$2.54
$635.000
500
$2.50
$1,250.000
1,000
$2.46
$2,460.000
2,500
$2.43
$6,075.000
5,000
+
$2.39
$11,950.000