0E1301H0
ZF Electronic SystemsSwitch Snap Action N.O. SPST Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.98N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E1301H0
Alias/AKA:
E13-01H
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
672
Package Type:
Box
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
2.36 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect,Faston
Body Orientation:
Straight
The ZF Electronics Corp part 0E1301H0 is a versatile and reliable snap action switch designed for various applications. With a normally open (N.O.) single-pole, single-throw (SPST) configuration, this switch offers a quick connect/Faston termination method, making it easy to install and connect. It has a high current rating of 15A and a voltage rating of 250VAC, making it suitable for a wide range of electrical circuits. Additionally, this switch has a power rating of 1118.55VA, ensuring efficient performance. The switch features a lever actuator, providing a tactile feel and precise control. It can be conveniently mounted using screws for secure and stable installation. Trust the ZF Electronics Corp 0E1301H0 switch for reliable and responsive electrical switching in your applications.
IN STOCK:
0
MOQ for out of Stock Qty:
336
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
336
$9.32
$3,131.520
672
$4.93
$3,312.960
1,008
$3.47
$3,497.760
1,344
+
$3.40
$4,569.600
Product Guides