0E1900A0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. DPDT Button Quick Connect 8.34N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E1900A0
Alias/AKA:
E19-00A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.38 mm
Operating Force:
8.34 N
Termination Style:
Quick Connect
Dimension:
66.67 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. DPDT Button Quick Connect 8.34N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
0E1900A0
IN STOCK:
2,228
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.16
$40.800
25
$6.71
$167.750
50
$6.61
$330.500
150
$6.26
$939.000
300
$5.94
$1,782.000
600
$5.79
$3,474.000
1,050
$5.71
$5,995.500
2,550
+
$5.59
$14,254.500