help desk software
DATA SHEET

0E1901A0

ZF Electronic Systems

Switch Snap Action N.O. DPST Button Quick Connect 15A 250VAC 1118.55VA 8.34N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E1901A0
Alias/AKA:
E19-01A
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
DPST
Switch Configuration:
N.O.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.38 mm
Operating Force:
8.34 N
Termination Style:
Quick Connect
Dimension:
66.67 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O. DPST Button Quick Connect 15A 250VAC 1118.55VA 8.34N Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
0E1901A0

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 5,477
Ships today, if you order in
Factory Lead-Time
22 Weeks
Tools/3D Models