0E2000K0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. DPDT Lever Quick Connect 20A 250VAC 1491.4VA 4.17N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E2000K0
Alias/AKA:
E20-00K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
1.14 mm
Operating Force:
4.17 N
Termination Style:
Quick Connect
Dimension:
64.54 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part 0E2000K0 is a high-quality switch with snap action functionality. It features two sets of normally open and normally closed double-pole double-throw (DPDT) contacts, providing versatile control options. The switch has a durable lever for easy actuation and quick connect terminals for effortless installation. With a rated current of 20A and voltage rating of 250VAC, this switch can handle a high power load of up to 1491.4VA. It also offers a robust screw mount design for secure and reliable mounting. Whether in industrial or consumer applications, this switch is a dependable solution for various electrical control needs.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
0E2000K0
IN STOCK:
457
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$14.04
$70.200
50
$11.09
$554.500
100
$10.75
$1,075.000
252
$10.65
$2,683.800
504
$10.54
$5,312.160
756
$10.43
$7,885.080
1,008
+
$10.33
$10,412.640