0E2000M0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. DPDT Button Quick Connect 20A 250VAC 1491.4VA 12.55N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E2000M0
Alias/AKA:
E20-00M
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.38 mm
Operating Force:
12.55 N
Termination Style:
Quick Connect
Dimension:
66.67 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp 0E2000M0 is a high-quality switch designed for reliable operation and versatility. This snap action switch features a double pole, double throw (DPDT) configuration with normally open (N.O.) and normally closed (N.C.) contacts. It has a quick connect terminal for easy installation and a rating of 20A at 250VAC, making it suitable for a wide range of applications. With a maximum power rating of 1491.4VA and a screw mount design, this switch provides secure and efficient switching capabilities.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
0E2000M0
IN STOCK:
1,245
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.74
$53.700
50
$9.81
$490.500
100
$9.72
$972.000
225
$9.62
$2,164.500
450
$9.52
$4,284.000
675
$9.43
$6,365.250
900
+
$9.33
$8,397.000