help desk software
DATA SHEET

0E2050K0

ZF Electronic Systems

Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 20A 250VAC 1491.4VA 3.06N Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E2050K0
Alias/AKA:
E20-50K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
336
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
1.91 mm
Operating Force:
3.06 N
Termination Style:
Quick Connect
Dimension:
70.89 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 20A 250VAC 1491.4VA 3.06N Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
0E2050K0
IN STOCK: 0
MOQ for out of Stock Qty:
252
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
252
$11.22
$2,827.440
504
$11.11
$5,599.440
756
$11.00
$8,316.000
1,008 +
$10.89
$10,977.120
Tools/3D Models