help desk software
DATA SHEET

0E2200AX

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 125VDC 74.57VA 0.15N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E2200AX
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
74.57@UL A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.15 N
Termination Style:
Quick Connect
Dimension:
38.13 x 10.31 x 20.14 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 125VDC 74.57VA 0.15N Screw Mount
Search Keywords:
0E2200AX
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
E22-00AX
E22-00AX
VIEW PRODUCT
Tools/3D Models