0E6230A0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 186.42VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6230A0
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
19.84 x 6.35 x 19.48 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 186.42VA Screw Mount
Search Keywords:
0E6230A0
This product is not in stock and cannot be back-ordered