0E6260H0
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.34N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6260H0
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
1.8 mm
Operating Force:
0.34 N
Termination Style:
Solder
Dimension:
24.15 x 6.45 x 25.7 mm
Body Orientation:
Straight
IP Rating:
IP50
The ZF Electronics Corp part 0E6260H0 is a high-quality switch with a snap action mechanism. It features a single-pole double-throw (SPDT) configuration, offering normally open (N.O.) and normally closed (N.C.) circuit options. The switch is designed with a straight lever and is meant to be soldered onto a printed circuit board.This switch has a high current rating of 10.1A at 250VAC, allowing it to handle various electrical applications. It is also capable of handling up to 80VDC and 186.42VA. With a compact and sturdy screw mount design, this switch offers easy installation and reliable durability.Overall, the ZF Electronics Corp part 0E6260H0 is a versatile and dependable switch suitable for a wide range of industrial and commercial applications.
Search Keywords:
0E6260H0
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
280
$2.060
$576.800
560
$1.995
$1,117.200
840
$1.953
$1,640.520
1,120
+
$1.832
$2,051.840