help desk software
DATA SHEET

0E6300H0

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.25A 125VAC 30VDC 0.26N Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6300H0
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
0.25@30VDC@UL A
Maximum Movement Differential:
0.51 mm
Operating Force:
0.26 N
Termination Style:
Quick Connect
Dimension:
21.56 x 6.35 x 17.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.25A 125VAC 30VDC 0.26N Screw Mount
Search Keywords:
0E6300H0
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
DB3C-B1LC
DB3C-B1LC
VIEW PRODUCT
Tools/3D Models