0E6540A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. SPDT Button 16A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6540A0
Alias/AKA:
E65-40A
RoHS:
Yes
Supplier Standard Pack
1500
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 40.51 mm
Switch Push Button N.O./N.C. SPDT Button 16A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
Search Keywords:
0E6540A0
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
375
$7.684
$2,881.500
750
$4.068
$3,051.000
1,125
$2.863
$3,220.875
1,500
+
$2.805
$4,207.500
Product Guides