0E6830A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6830A0
Alias/AKA:
E68-30A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 49 mm
The ZF Electronics Corp part 0E6830A0 is a high-quality Switch Push Button with a versatile design. This switch features a single-pole double-throw (SPDT) configuration, allowing it to function as a normally open (NO) or normally closed (NC) switch. With a rating of 0.1A at 125VAC, this switch is suitable for various low-voltage applications.Designed for convenience, this momentary contact switch ensures quick and precise control. It is equipped with a easy-to-use push button that is meant to be pressed only momentarily to activate the switch. This makes it ideal for applications where on-off functionality is required in a short period of time.This switch is designed for panel mounting, ensuring easy integration into any control system or device. Additionally, it features quick connect terminals, enabling effortless and secure electrical connections.Overall, the ZF Electronics Corp part 0E6830A0 is a reliable and durable switch that combines functionality, convenience, and ease of use. Whether used in industrial machinery, consumer electronics, or any other application, this switch delivers dependable performance and an exceptional user experience.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
0E6830A0
IN STOCK:
9,550
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$5.61
$140.250
100
$5.12
$512.000
250
$4.88
$1,220.000
500
$4.80
$2,400.000
1,000
$4.73
$4,730.000
2,500
$4.66
$11,650.000
5,000
+
$4.59
$22,950.000
Product Guides
Product Changes