help desk software
DATA SHEET

0E6900A0

ZF Electronic Systems

Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6900A0
Alias/AKA:
E69-00A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 51.31 mm
The ZF Electronics Corp part 0E6900A0 is a high-quality switch push button designed for various applications. It features a normally open/normally closed configuration with a single-pole, double-throw (SPDT) button. With a sturdy build and durable design, it can handle up to 10A and 250VAC (248.57VA) of electrical power. This momentary contact switch provides quick connect capability and is easily mounted on panels. Whether used in industrial settings or other electronic projects, the ZF Electronics Corp 0E6900A0 switch ensures reliable and efficient performance.
Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
Search Keywords:
0E6900A0
IN STOCK: 2,685
Ships today, if you order in
On Order:
20,000   can ship 12/23/24 
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.66
$23.300
50
$3.55
$177.500
100
$3.37
$337.000
250
$3.11
$777.500
500
$3.05
$1,525.000
1,000
$3.00
$3,000.000
2,500
$2.96
$7,400.000
5,000 +
$2.91
$14,550.000
Tools/3D Models
Product Guides