0E6930A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6930A0
Alias/AKA:
E69-30A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 49 mm
The ZF Electronics Corp part 0E6930A0 is a high-quality push button switch ideal for various applications. It features a SPDT (Single Pole Double Throw) configuration, allowing for versatile functionality. This switch has a maximum current rating of 10A and a voltage rating of 250VAC, with a power rating of 248.57VA. Its momentary contact design ensures reliable and responsive operation. The quick connect terminals make installation quick and easy. With its durable construction and panel mount design, this switch is a reliable choice for various panel applications.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
0E6930A0
IN STOCK:
9,084
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.08
$30.400
50
$4.46
$223.000
100
$4.35
$435.000
250
$4.27
$1,067.500
500
$4.16
$2,080.000
1,000
$4.01
$4,010.000
2,500
$3.83
$9,575.000
5,000
+
$3.74
$18,700.000
Product Guides