0E6940A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E6940A0
Alias/AKA:
E69-40A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 40.51 mm
The ZF Electronics Corp part 0E6940A0 is a versatile switch designed for various applications. This push-button switch features a normally open/normally closed (N.O./N.C.) configuration with a single-pole double-throw (SPDT) button. It has a durable construction capable of handling up to 10A at 250VAC or 248.57VA. The momentary contact design ensures quick and reliable operation. With its convenient quick connect terminals, the switch is easily panel-mounted for effortless installation. This reliable and high-performance switch is ideal for use in a wide range of industrial and commercial settings.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
0E6940A0
IN STOCK:
656
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.40
$27.000
50
$3.83
$191.500
100
$3.68
$368.000
300
$3.50
$1,050.000
600
$3.39
$2,034.000
1,200
$3.33
$3,996.000
2,700
$3.28
$8,856.000
5,100
+
$2.89
$14,739.000
Product Guides