0E7240AT
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E7240AT
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
High Temperature Thermoplastic Nylon/Button
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
2.94 N
Dimension:
23.24 x 9.78 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount