0E7800A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E7800A0
Alias/AKA:
E78-00A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 51.31 mm
The ZF ELECTRONICS CORP part 0E7800A0 is a high-quality momentary push button switch that features a double pole, double throw (DPDT) design with normally open (N.O.) and normally closed (N.C.) contacts. It has a 0.1A rating at 125VAC, making it suitable for a wide range of applications. This switch is designed for quick and easy panel mounting and features quick connect terminals for easy installation. Built to last with reliable performance, the ZF ELECTRONICS CORP 0E7800A0 is an excellent choice for your electronic projects.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
0E7800A0
IN STOCK:
149
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$16.96
$84.800
50
$13.69
$684.500
100
$13.27
$1,327.000
250
$12.94
$3,235.000
500
$12.81
$6,405.000
750
$12.68
$9,510.000
1,000
+
$12.56
$12,560.000
Product Guides