0E7830A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E7830A0
Alias/AKA:
E78-30A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 49 mm
The ZF Electronics Corp part 0E7830A0 is a high-quality push button switch designed for reliable and efficient performance. It features a double pole, double throw (DPDT) configuration, allowing for both normally open and normally closed contact options. With a rating of 0.1A and 125VAC, this switch is suitable for a wide range of applications. It is a momentary contact type switch, meaning it is only activated when pressure is applied to the button. The quick connect terminals make installation quick and easy, and the panel mount design ensures a secure fit on any panel or surface. Trust the ZF Electronics Corp 0E7830A0 for durable and long-lasting switching capabilities.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
0E7830A0
IN STOCK:
3,653
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$12.84
$64.200
25
$11.33
$283.250
50
$10.90
$545.000
200
$10.85
$2,170.000
400
$10.79
$4,316.000
600
$10.74
$6,444.000
1,000
+
$10.69
$10,690.000
DOWNLOADS