0E7900A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0E7900A0
Alias/AKA:
E79-00A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 51.31 mm
The ZF Electronics Corp part 0E7900A0 is a versatile and high-quality push button switch designed for a variety of applications. This switch features a double-pole double-throw (DPDT) configuration and can handle up to 10A at 250VAC or 248.57VA. With its momentary contact design, this push button switch allows users to quickly and easily activate circuits as needed. The switch also comes with quick connect terminals for easy installation and maintenance. Thanks to its reliable construction and panel mount design, the ZF Electronics Corp part 0E7900A0 is perfect for use in industrial control panels, automotive applications, and other demanding environments. Whether you need to control motors, lights, or other electrical components, this switch is a reliable choice that will meet your needs.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
0E7900A0
IN STOCK:
2,077
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$6.44
$161.000
50
$6.35
$317.500
200
$6.25
$1,250.000
400
$6.16
$2,464.000
600
$6.06
$3,636.000
1,000
+
$5.97
$5,970.000
Product Guides