help desk software
DATA SHEET

0F6830A0

ZF Electronic Systems

Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0F6830A0
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 49 mm
Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Search Keywords:
0F6830A0
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$4.74
$1,185.000
750
$4.43
$3,322.500
1,500
$4.16
$6,240.000
3,000 +
$4.09
$12,270.000
Possible Replacement
F68-30A
F68-30A
VIEW PRODUCT
Tools/3D Models
Product Guides