0F6900A0
ZF Electronic SystemsSwitch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0F6900A0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 51.31 mm
Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
Search Keywords:
0F6900A0
IN STOCK:
468
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$7.534
$37.670
100
$7.458
$745.800
250
$7.384
$1,846.000
375
$7.310
$2,741.250
750
$3.870
$2,902.500
1,125
$2.723
$3,063.375
1,500
+
$2.669
$4,003.500
Product Guides