help desk software
DATA SHEET

0G1350H0

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 0.1A 125VAC 0.64N Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
0G1350H0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
672
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
0.1@125VAC@UL A
Maximum Movement Differential:
3.56 mm
Operating Force:
0.64 N
Dimension:
92.78 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 0.1A 125VAC 0.64N Screw Mount
Search Keywords:
0G1350H0
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
336
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
336
$5.64
$1,895.040
672
$5.56
$3,736.320
1,008
$5.48
$5,523.840
1,344 +
$5.39
$7,244.160
Possible Replacement
G13-50H
G13-50H
VIEW PRODUCT
Tools/3D Models