help desk software

AN820001

ZF Electronic Systems

Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
AN820001
RoHS:
Yes
HTS:
8543704000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Output Type:
Analog(Voltage)
Mechanical Travel:
360 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
Infinite
Operating Temperature:
-40 to 125 °C
Dimension:
57.33 x 48.3 mm
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
Search Keywords:
AN820001
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$44.41
$1,110.250
50
$41.87
$2,093.500
75
$41.45
$3,108.750
100 +
$41.03
$4,103.000
DOWNLOADS