AS201901
ZF Electronic SystemsActuator For Proximity Sensor Magnetic NO 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
AS201901
RoHS:
Yes
HTS:
8543704000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The ZF Electronics Corp AS201901 is a high-quality actuator designed for use with proximity sensors. With its magnetic design and normally open (NO) configuration, this actuator is perfect for a wide range of applications. It features a 2-pin connection for easy installation and reliable performance. Whether you need to detect the presence or absence of an object or activate a control mechanism, the AS201901 actuator delivers precise and accurate results. Trust ZF Electronics Corp for exceptional quality and durability in your electronic projects.
Product Highlights:
- Immune to Hostile Environments
- Hermetically Sealed for Long Life
- Suitable for DC and AC Circuits
- Zero Power Consumption
- Standard Magnetic Actuator is Available in the Same Housing Cherry Part Number AS201901
Search Keywords:
AS201901
IN STOCK:
1,658
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.370
$31.850
50
$4.452
$222.600
100
$4.212
$421.200
300
$3.723
$1,116.900
500
$3.646
$1,823.000
1,000
$3.609
$3,609.000
2,500
$3.573
$8,932.500
5,000
+
$3.538
$17,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MP201901
Proximity Sensor Magnetic NO 2.286cm 175VDC 175VAC 2-Pin
36154
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
70-463-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
FN284B-6-06
Power Entry Connector - FN 280 Series - Plug - 250 VAC - 6 A - Panel Mount - Solder.
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.